Siemens 5SV46440KL RCCB 40 A 0.3 A 400 V

  • Item no.: 1698710
  • Manufacturer no.: 5SV46440KL
  • EAN: 4001869430249

Magnetic field centering barrel for Summation current transformer 105 mm The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-p…

  • Item no.: 1698710
  • Manufacturer no.: 5SV46440KL
  • EAN: 4001869430249

Magnetic field centering barrel for Summation current transformer 105 mm The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-p…

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.3 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
T 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.3 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs