Siemens 5SV47440 RCCB 40 A 0.5 A 400 V

  • Item no.: 1752554
  • Manufacturer no.: 5SV47440
  • EAN: 4001869428055

WinCC/Performance Mon. ARCH., 1000 archive tags, for WinCC V7.2 or higher, runtime software, Single license, count relevant, License key on USB stick

  • Item no.: 1752554
  • Manufacturer no.: 5SV47440
  • EAN: 4001869428055

WinCC/Performance Mon. ARCH., 1000 archive tags, for WinCC V7.2 or higher, runtime software, Single license, count relevant, License key on USB stick

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.5 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Technical data

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Content 1 pc(s)
Depth 70 mm
Height 90 mm
Width 72 mm
Differential current rating 0.5 A
Nominal current 40 A
Nominal voltage 400 V
Switch-off capacity 0.8 kA
Number of pins 4
Product type RCCB

Frequently bought together

Similar products

See and discover other items from category RCCBs