Siemens 5SY41066KK11 Circuit breaker 6 A 230 V, 400 V
SIMATIC Mobile Panel 277 IWLAN V2 (USA), with handwheel, key-operated switch and Two illuminated pushbuttons, configurable with WinCC flexible Standard Version 2008 or higher or TIA Portal V11 or higher SP2 incl. 1 main battery Power supply to be ord…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC Mobile Panel 277 IWLAN V2 (USA), with handwheel, key-operated switch and Two illuminated pushbuttons, configurable with WinCC flexible Standard Version 2008 or higher or TIA Portal V11 or higher SP2 incl. 1 main battery Power supply to be ord…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 1 |
Release characteristics | B |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
MOBILE PANEL 277 IWLAN V2 (USA VERSION)
SIMATIC Mobile Panel 277 IWLAN V2 (USA), with handwheel, key-operated switch and Two illuminated pushbuttons, configurable with WinCC flexible Standard Version 2008 or higher or TIA Portal V11 or higher SP2 incl. 1 main battery Power supply to be ordered separately: 6AV6671-5CE00-0AX1 charging station 6AV6671-5CN00-0AX2 tabletop power supply unit (EU/US/UK/JP)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB