Siemens 5SY41107KK11 Circuit breaker 10 A 230 V, 400 V
SCALANCE X304-2FE managed IE Switch 4x 10/100 Mbit/s RJ45 ports 2x 100 Mbit/s SC Port multimode LED diagnostics error signaling contact with Select/set button PROFINET IO Device Network management integrated redundancy manager Office feature…
- Warranty: 24 months
- Manufacturer: Siemens
SCALANCE X304-2FE managed IE Switch 4x 10/100 Mbit/s RJ45 ports 2x 100 Mbit/s SC Port multimode LED diagnostics error signaling contact with Select/set button PROFINET IO Device Network management integrated redundancy manager Office feature…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 10 A |
Nominal current | 10 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 1 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
SCALANCE X304-2FE
SCALANCE X304-2FE managed IE Switch 4x 10/100 Mbit/s RJ45 ports 2x 100 Mbit/s SC Port multimode LED diagnostics error signaling contact with Select/set button PROFINET IO Device Network management integrated redundancy manager Office features (RSTP, VLAN, IGMP,..) C-plug in Scope of delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB