Siemens 5SY42256 Circuit breaker 25 A 230 V, 400 V
DIAZED fuse link 690 V for cable and line protection Operating class gL/gG Size DIII, E33, 2A
- Warranty: 24 months
- Manufacturer: Siemens
DIAZED fuse link 690 V for cable and line protection Operating class gL/gG Size DIII, E33, 2A
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 36 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 36 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 25 A |
Nominal current | 25 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 5 kA |
---|---|
Number of pins | 2 |
Release characteristics | B |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
DIAZED FUSE-LINK 690V 2A
DIAZED fuse link 690 V for cable and line protection Operating class gL/gG Size DIII, E33, 2A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB