Siemens 5SY43107KK11 Circuit breaker 10 A 230 V, 400 V

  • Item no.: 1682281
  • Manufacturer no.: 5SY43107KK11
  • EAN: 4001869386829

SIMATIC S7, TS module ISDN for SIMATIC Teleservice, connection to TS adapter IE. Power supply via TS adapter SIMATIC S7-1200 Basic Controller - flexibel durch vielfältige Kommunikationsmöglichkeiten. Wenn einfacher, preiswerter und sicherer Teleservi…

  • Item no.: 1682281
  • Manufacturer no.: 5SY43107KK11
  • EAN: 4001869386829

SIMATIC S7, TS module ISDN for SIMATIC Teleservice, connection to TS adapter IE. Power supply via TS adapter SIMATIC S7-1200 Basic Controller - flexibel durch vielfältige Kommunikationsmöglichkeiten. Wenn einfacher, preiswerter und sicherer Teleservi…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 3
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB