Siemens 5SY51166 Circuit breaker 16 A 230 V, 400 V

  • Item no.: 1752112
  • Manufacturer no.: 5SY51166
  • EAN: 4001869226231

Circuit breaker Universal current 220 V DC 230/400 V AC 10kA, 1-pole, C, 50 A

  • Item no.: 1752112
  • Manufacturer no.: 5SY51166
  • EAN: 4001869226231

Circuit breaker Universal current 220 V DC 230/400 V AC 10kA, 1-pole, C, 50 A

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 16 A
Nominal current 16 A
Nominal voltage 230 V , 400 V
Switch-off capacity 10 kA
Number of pins 1
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 16 A
Nominal current 16 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB