Siemens 5SY51407KK11 Circuit breaker 40 A 230 V, 400 V

  • Item no.: 1682282
  • Manufacturer no.: 5SY51407KK11
  • EAN: 4001869387444

IRIS Cover plate for R, TV, SAT socket, 2-hole sand gold DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a…

  • Item no.: 1682282
  • Manufacturer no.: 5SY51407KK11
  • EAN: 4001869387444

IRIS Cover plate for R, TV, SAT socket, 2-hole sand gold DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 40 A
Nominal current 40 A
Nominal voltage 230 V , 400 V
Switch-off capacity 10 kA
Number of pins 1
Release characteristics C
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 40 A
Nominal current 40 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB