Siemens 5SY52047KK11 Circuit breaker 4 A 230 V, 400 V
Lightning conductor T1/T2, UN 240/400 V, UC 335 V A.C., pluggable protective modules, 3+0 circuit (TN-C), Width 54 mm with remote signaling Surge protection devices for protecting against overvoltage in electrical systems. As an important component o…
- Warranty: 24 months
- Manufacturer: Siemens
Lightning conductor T1/T2, UN 240/400 V, UC 335 V A.C., pluggable protective modules, 3+0 circuit (TN-C), Width 54 mm with remote signaling Surge protection devices for protecting against overvoltage in electrical systems. As an important component o…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 36 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 36 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 4 A |
Nominal current | 4 A |
Nominal voltage | 230 V , 400 V |
Switch-off capacity | 10 kA |
---|---|
Number of pins | 2 |
Release characteristics | C |
Operating voltage | 440 V |
Product type | Circuit breaker |
Documents & Downloads
SPD T1/T2, UC 335V A.C., 3+0, RS
Lightning conductor T1/T2, UN 240/400 V, UC 335 V A.C., pluggable protective modules, 3+0 circuit (TN-C), Width 54 mm with remote signaling Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB