Siemens 5SY60207 Circuit breaker 20 A 230 V AC

  • Item no.: 1753802
  • Manufacturer no.: 5SY60207
  • EAN: 4001869330624

DIAZED bar mounting bases SR60 3P, DII, 25A, 500V for 5/10 mm busbars Adapter screw design NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the…

  • Item no.: 1753802
  • Manufacturer no.: 5SY60207
  • EAN: 4001869330624

DIAZED bar mounting bases SR60 3P, DII, 25A, 500V for 5/10 mm busbars Adapter screw design NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the…

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 20 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 20 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB