Siemens 5SY60257 Circuit breaker 25 A 230 V AC

  • Item no.: 1753805
  • Manufacturer no.: 5SY60257
  • EAN: 4001869330631

SIVACON S4, frame connection, zinc plated The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear…

  • Item no.: 1753805
  • Manufacturer no.: 5SY60257
  • EAN: 4001869330631

SIVACON S4, frame connection, zinc plated The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear…

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 25 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 25 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB