Siemens 5SY60257KL Circuit breaker 25 A 230 V AC

  • Item no.: 1753806
  • Manufacturer no.: 5SY60257KL
  • EAN: 4001869331171

Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 25A

  • Item no.: 1753806
  • Manufacturer no.: 5SY60257KL
  • EAN: 4001869331171

Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left C 25A

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 18 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current - rounded value 25 A
Nominal current 25 A
Nominal voltage 230 V AC

Frequently bought together

Similar products

See and discover other items from category MCB