Siemens 5SY60326 Circuit breaker 32 A 230 V AC

  • Item no.: 1698742
  • Manufacturer no.: 5SY60326
  • EAN: 4001869330556

NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, for Busbar system 8US 60 mm

  • Item no.: 1698742
  • Manufacturer no.: 5SY60326
  • EAN: 4001869330556

NEOZED, fuse base, D02, 3-pole, 63 A, Un AC: 400 V, Un DC: 250 V, for Busbar system 8US 60 mm

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 32 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2
Operating voltage 250 V AC
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
T 76 mm
Height 90 mm
Width 18 mm
Compatible with (details) SENTRON
Nominal current 32 A
Nominal voltage 230 V AC
Switch-off capacity 6 kA
Number of pins 2

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB