Technical data
- IP20, with the connected conductors
Colour | Grey |
---|---|
Dim | (W x H x D) 18 x 90 x 76 mm |
Content | 1 pc(s) |
Depth | 76 mm |
Height | 90 mm |
Width | 18 mm |
Compatible with (details) | SENTRON |
Nominal current - rounded value | 40 A |
Nominal current | 40 A |
Nominal voltage | 230 V AC |
Switch-off capacity | 6 kA |
---|---|
Number of pins | 2 |
Operating voltage | 250 V AC |
Product type | Circuit breaker |
Documents & Downloads
CIRCUIT BREAKER 6KA 1+N/1MW NL B6
Miniature circuit breaker 230 V 6kA, 1+N-pole/1 MW, N left B 6 A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB