Siemens 5SY63106 Circuit breaker 10 A 230 V, 400 V

  • Item no.: 1729026
  • Manufacturer no.: 5SY63106
  • EAN: 4001869246796

AUTOTRANSFORMER PHASES:3 PN,D(KVA):16 UPRI(V):480-460-440-415-380 USEC(V):400 ISEC(A):23,1 F(HZ):50...60 VECTOR GR./SHIELD WNG.:YNA0 /0 TA/ISOKL:50 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-13 UL/CSA-RECOGNI…

  • Item no.: 1729026
  • Manufacturer no.: 5SY63106
  • EAN: 4001869246796

AUTOTRANSFORMER PHASES:3 PN,D(KVA):16 UPRI(V):480-460-440-415-380 USEC(V):400 ISEC(A):23,1 F(HZ):50...60 VECTOR GR./SHIELD WNG.:YNA0 /0 TA/ISOKL:50 /B IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SCREW EN 61558-2-13 UL/CSA-RECOGNI…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 3
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 10 A
Nominal current 10 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB