Siemens 5SY63136 Circuit breaker 13 A 230 V, 400 V

  • Item no.: 1729028
  • Manufacturer no.: 5SY63136
  • EAN: 4001869246802

POWER SUPPLY PHASES:3 PN(KW):1,2 UPRI(V):500-400(415) USEC(V DC):24 ISEC(A DC):50/60 (60/40 CEL) F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 PROTECTION CL.:I TA/ISOKL:60 /B W(%):4,2 IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SC…

  • Item no.: 1729028
  • Manufacturer no.: 5SY63136
  • EAN: 4001869246802

POWER SUPPLY PHASES:3 PN(KW):1,2 UPRI(V):500-400(415) USEC(V DC):24 ISEC(A DC):50/60 (60/40 CEL) F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 PROTECTION CL.:I TA/ISOKL:60 /B W(%):4,2 IP00 TYPE OF TERMINALS:SCREW CONNECTION INSTALLATION:SC…

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 3
Release characteristics B
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 54 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 54 mm
Compatible with (details) SENTRON
Nominal current - rounded value 13 A
Nominal current 13 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB