Siemens 5SY74038 Circuit breaker 3 A 230 V, 400 V

  • Item no.: 1727253
  • Manufacturer no.: 5SY74038
  • EAN: 4001869200477

Miniature circuit breaker 400 V 15kA, 4-pole, B, 13 A, D=70 mm

  • Item no.: 1727253
  • Manufacturer no.: 5SY74038
  • EAN: 4001869200477

Miniature circuit breaker 400 V 15kA, 4-pole, B, 13 A, D=70 mm

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 3 A
Nominal current 3 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 4
Release characteristics D
Operating voltage 440 V
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Dim (W x H x D) 72 x 90 x 76 mm
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 72 mm
Compatible with (details) SENTRON
Nominal current - rounded value 3 A
Nominal current 3 A
Nominal voltage 230 V , 400 V

Frequently bought together

Similar products

See and discover other items from category MCB