Siemens 5SY75017 Circuit breaker 1 A 230 V, 400 V

  • Item no.: 1702795
  • Manufacturer no.: 5SY75017
  • EAN: 4001869191683

Miniature circuit breaker 230 V 15kA, 1+N-pole, C, 10A, D=70 mm

  • Item no.: 1702795
  • Manufacturer no.: 5SY75017
  • EAN: 4001869191683

Miniature circuit breaker 230 V 15kA, 1+N-pole, C, 10A, D=70 mm

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current 1 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 2
Release characteristics C
Product type Circuit breaker

Technical data

  • IP20, with the connected conductors
Colour Grey
Content 1 pc(s)
Depth 76 mm
Height 90 mm
Width 36 mm
Compatible with (details) SENTRON
Nominal current 1 A
Nominal voltage 230 V , 400 V
Switch-off capacity 5 kA
Number of pins 2

Frequently bought together

Similar products

See and discover other items from category MCB