Siemens 6AG4104-4EQ22-0BX1 Industrial PC () 16 GB Microsoft Windows® 7 Ultimate 64-Bit
SIMATIC IPC547G (Rack PC, 19", 4HE) interfaces: 2 x USB 3.0 Front 2 x Intel Gigabit Ethernet, 2 x PS/2, audio rear 7 Slots: 5x PCI-Express, 2x PCI, temperature and fan monitoring Watchdog card retainers Pentium G4400 (2C/2T, 3.3 GHz, 3MB cache), main…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC IPC547G (Rack PC, 19", 4HE) interfaces: 2 x USB 3.0 Front 2 x Intel Gigabit Ethernet, 2 x PS/2, audio rear 7 Slots: 5x PCI-Express, 2x PCI, temperature and fan monitoring Watchdog card retainers Pentium G4400 (2C/2T, 3.3 GHz, 3MB cache), main…
- Warranty: 24 months
- Manufacturer: Siemens
Documents & Downloads
SIMATIC IPC547G (Rack PC, 19", 4HE) interfaces: 2 x USB 3.0 front 2x
SIMATIC IPC547G (Rack PC, 19", 4HE) interfaces: 2 x USB 3.0 Front 2 x Intel Gigabit Ethernet, 2 x PS/2, audio rear 7 Slots: 5x PCI-Express, 2x PCI, temperature and fan monitoring Watchdog card retainers Pentium G4400 (2C/2T, 3.3 GHz, 3MB cache), main board: (Chipset C 236, 1x DVI-D, 1x Displayport V1.2, 4x USB 3.0 and 4x USB 2.0 at rear, 1x USB 2.0 internal, 1 x COM1 RAID onboard) RAID1, 2TB (2x 2TB HDD Enterprise), in the removable slot hot-swap, front 16 GB DDR4 SD-RAM (2x 8GB), Dual Channel Casing blue chromate, 100/240 V AC industrial power supply, DVD+/-RW (SLIM) onboard graphics windows 7 Ultimate, MUI (En/de/fr/it/sp), 64-bit, SP1 without extensions (Software) power cable for Europe This text is machine translated.
Highlights & Details
- () CPU HDD / 16 GB RAM graphics Microsoft Windows® 7 Ultimate 64-Bit
- Warranty: 24 months
- Manufacturer: Siemens
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC. Image may differ from actual product.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs