Siemens 6AG4140-6EH07-0KA0 Industrial PC () 8 GB Microsoft Windows® 7 Ultimate 64-Bit
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 7-3517 UE 2x Gbit Ethernet (IE/PN) Mounting Accessories: book mounting memory …
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 7-3517 UE 2x Gbit Ethernet (IE/PN) Mounting Accessories: book mounting memory …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
RAM | 8 GB |
---|---|
Width | 262 mm |
Height | 139.7 mm |
Depth | 50.5 mm |
Product type | Industrial PC |
Operating system (Version) | Microsoft Windows® 7 Ultimate 64-Bit |
Manufacturer part # | 6AG41406EH070KA0 |
Documents & Downloads
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet
SIMATIC IPC427D (Microbox PC), HD graphics onboard, 2 x 10/100/1000 MBit/s Ethernet RJ45, 4xUSB V3.0 (High Current), PCIE (optional), DC 24 V power supply Processor Core I 7-3517 UE 2x Gbit Ethernet (IE/PN) Mounting Accessories: book mounting memory configuration: 8 GB with ECC (only with Core I 7-3517 UE) Enlargement (HW): 1 x RS-232 without PCIE Operating System: Windows 7 Ultimate, 64-Bit storage replaceable: without drive-replaceable mass internal memory: 320 GB HDD SATA without SIMATIC Software
This text is machine translated.
Highlights & Details
- () CPU
- HDD / 8 GB RAM
- graphics
- Microsoft Windows® 7 Ultimate 64-Bit
- Warranty: 24 months
- Manufacturer: Siemens
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Industrial PCs