Siemens 6SL3203-0CJ24-5AA0 Line choke 47 A 1 pc(s)
SINAMICS reactor for Power Module FSD 18.5 and 22 kW Type rating based on I_N base mounting possible Electrical reactor SINAMICS line reactor for the PM 240 Power Module of the SINAMICS G120 modular frequency converter. Line reactors smooth the curre…
SINAMICS reactor for Power Module FSD 18.5 and 22 kW Type rating based on I_N base mounting possible Electrical reactor SINAMICS line reactor for the PM 240 Power Module of the SINAMICS G120 modular frequency converter. Line reactors smooth the curre…
line reactor 47,0 A , 88,0 W
SINAMICS reactor for Power Module FSD 18.5 and 22 kW Type rating based on I_N base mounting possible Electrical reactor SINAMICS line reactor for the PM 240 Power Module of the SINAMICS G120 modular frequency converter. Line reactors smooth the current drawn by the converter and thus reduce the harmonic content in the line current. Reducing the current harmonics also reduces the power components in the rectifier and thermally offloads the DC-link capacitors and reduces the line harmonic distortions. Using a line reactor increases the life of the converter. The line reactor is available in a three-phase voltage range 380 V to 480 V and as a base component for frame sizes FSA to FSF. The cables to the Power Module are already connected to the line reactor. SINAMICS – the integrated drive family for every field of application.
Comments
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes