Siemens 8MF1000-3VS4 Switchboard cabinet 1000 x 2000 x 1000 Steel Grey 1 pc(s)

  • Item no.: 1685639
  • Manufacturer no.: 8MF10003VS4
  • EAN: 4001869495040

circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 4pole, line protection ETU550, LSI, In=160A overload protection ir=63A ...160A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable(off,5…

  • Item no.: 1685639
  • Manufacturer no.: 8MF10003VS4
  • EAN: 4001869495040

circuit breaker 3VA2 IEC frame 250 breaking capacity class L Icu=150kA @ 415 V 4pole, line protection ETU550, LSI, In=160A overload protection ir=63A ...160A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection adjustable(off,5…

Material Steel
IP rating
IP20
Colour Grey
Width 1000 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF1000-3VS4
Dim (W x H x D) 1000 x 2000 x 1000 mm
Depth 1000 mm
Manufacturer part # 8MF10003VS4
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP20
Colour Grey
Width 1000 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF1000-3VS4
Dim (W x H x D) 1000 x 2000 x 1000 mm
Depth 1000 mm
Manufacturer part # 8MF10003VS4

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures