Siemens 8MF1028-3BR5 Switchboard cabinet 1200 x 2000 x 800 Steel Grey 1 pc(s)
Variants
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 110 V AC, 50 Hz 120 V, 60 Hz, 3-pole, Size S00, screw terminal upright mounting position
- Warranty: 24 months
- Manufacturer: Siemens
Variants
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 110 V AC, 50 Hz 120 V, 60 Hz, 3-pole, Size S00, screw terminal upright mounting position
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 1200 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1028-3BR5 |
Dim | (W x H x D) 1200 x 2000 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF10283BR5 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
CONTACTOR,AC3:3KW 1NO 110V50HZ/120V60HZ
Power contactor, AC-3 7 A, 3 kW / 400 V 1 NO, 110 V AC, 50 Hz 120 V, 60 Hz, 3-pole, Size S00, screw terminal upright mounting position
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures