Siemens 8MF1060-3BR5 Switchboard cabinet 600 x 2000 x 1000 Steel Grey 1 pc(s)
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU560, LSIG, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with e…
- Warranty: 24 months
- Manufacturer: Siemens
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU560, LSIG, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with e…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1060-3BR5 |
Dim | (W x H x D) 600 x 2000 x 1000 mm |
Depth | 1000 mm |
Manufacturer part # | 8MF10603BR5 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
MCCB_IEC_FS100_100A_3P_55KA_ETU5_LSIG
circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU560, LSIG, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection shunt trip (stl) 220-250 V DC 208-277 V AC 2 Auxiliary switch HQ 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures