Siemens 8MF1064-3BS4 Switchboard cabinet 600 x 2000 x 400 Steel Grey 1 pc(s)

  • Item no.: 1685232
  • Manufacturer no.: 8MF10643BS4
  • EAN: 4001869493299

isolator 80A double pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range from 32 A to 125 A.…

  • Item no.: 1685232
  • Manufacturer no.: 8MF10643BS4
  • EAN: 4001869493299

isolator 80A double pole On/off switches for mounting on standard rails for controlling electrical systems. The 5TL1 On/Off switches are used for the switching of lighting, motors and other electrical devices. Rated currents range from 32 A to 125 A.…

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF1064-3BS4
Dim (W x H x D) 600 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF10643BS4
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF1064-3BS4
Dim (W x H x D) 600 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF10643BS4

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures