Siemens 8MF1066-3VS4 Switchboard cabinet 600 x 2000 x 600 Steel Grey 1 pc(s)
SIMATIC WinCC RT Professional, 2048 Power Tags V13 SP2, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC RT Professional, 2048 Power Tags V13 SP2, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1066-3VS4 |
Dim | (W x H x D) 600 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF10663VS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC RUNTIME PROF 2048, V13 SP2 DL
SIMATIC WinCC RT Professional, 2048 Power Tags V13 SP2, runtime software in TIA Portal, single license, SW and license key download, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Std/Prof/Ent/Ult (64 bit)/ Server 2008 R2 SP1 (64 bit)/ Server 2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures