Siemens 8MF1068-3VS4 Switchboard cabinet 600 x 2000 x 800 Steel Grey 1 pc(s)
SIMATIC WinCC Runtime Advanced 128 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 128 Power Tags WinCC Runtime Advanced 128 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Runtime Advanced 128 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 128 Power Tags WinCC Runtime Advanced 128 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1068-3VS4 |
Dim | (W x H x D) 600 x 2000 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF10683VS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC RT ADVANCED 128 V13 SP2 UPGRADE
SIMATIC WinCC Runtime Advanced 128 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 128 Power Tags WinCC Runtime Advanced 128 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Advanced Upgrade WinCC flexible 2008 Runtime 128 ... Runtime Advanced V13 SP1 128 Power Tags
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures