Siemens 8MF1080-3BS4 Switchboard cabinet 800 x 2000 x 1000 Steel Grey 1 pc(s)
Variants
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Variants
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 800 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1080-3BS4 |
Dim | (W x H x D) 800 x 2000 x 1000 mm |
Depth | 1000 mm |
Manufacturer part # | 8MF10803BS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2000 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures