Siemens 8MF1086-3VR4 Switchboard cabinet 800 x 2000 x 600 Steel Grey 1 pc(s)
WinCC/Performance Mon. ARCH., 1000 archive tags, for WinCC V7.2 or higher, Runtime software, Single license, count relevant, License key download ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
WinCC/Performance Mon. ARCH., 1000 archive tags, for WinCC V7.2 or higher, Runtime software, Single license, count relevant, License key download ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 800 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF1086-3VR4 |
Dim | (W x H x D) 800 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF10863VR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC/PERFORM.MONITOR, ARCHIV 1000 DL
WinCC/Performance Mon. ARCH., 1000 archive tags, for WinCC V7.2 or higher, Runtime software, Single license, count relevant, License key download ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures