Siemens 8MF1200-3BS4 Switchboard cabinet 1000 x 2200 x 1000 Steel Grey 1 pc(s)
SIMATIC WinCC RT Professional 128 Power Tags V13 SP2, Upgrade V11..V12 V13 SP2, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windo…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC RT Professional 128 Power Tags V13 SP2, Upgrade V11..V12 V13 SP2, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windo…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1000 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1200-3BS4 |
Dim | (W x H x D) 1000 x 2200 x 1000 mm |
Depth | 1000 mm |
Manufacturer part # | 8MF12003BS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
UPGR WINCC RT PROF 128 V11/12V13 SP2
SIMATIC WinCC RT Professional 128 Power Tags V13 SP2, Upgrade V11..V12 V13 SP2, runtime software in TIA Portal, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), executable in Windows 7 Prof/Ent/Ult SP1 (32/64 bit)/ 10 Prof/Ent (64 bit)/ 8.1 Std/Prof/Ent/Ult (64 bit)/ Server 2008 R2 SP1 (64 bit)/ Server 2012 R2/2016 (64 bit) SIMATIC WinCC Runtime Professional Upgrade V11 ... V12 ... V13 SP1 128 Power Tags
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures