Siemens 8MF1204-3BR4 Switchboard cabinet 1000 x 2200 x 400 Steel Grey 1 pc(s)
Variants
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Variants
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 1000 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1204-3BR4 |
Dim | (W x H x D) 1000 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF12043BR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Empty control cabinet enclosure, IP55, H: 2200 mm, W: 1000 mm, D: 800 mm
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 1000 mm, T: 800 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures