Siemens 8MF1208-3VS4 Switchboard cabinet 1000 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1687105
  • Manufacturer no.: 8MF12083VS4
  • EAN: 4001869495231

SITOP PSU200M 5 A Stabilized power supply input: 120/230-500 V AC output: 24 V DC/5 A The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex…

  • Item no.: 1687105
  • Manufacturer no.: 8MF12083VS4
  • EAN: 4001869495231

SITOP PSU200M 5 A Stabilized power supply input: 120/230-500 V AC output: 24 V DC/5 A The SITOP modular single-phase and 2-phase power supplies are technology power supplies for demanding solutions and provide maximum functionality for use in complex…

Material Steel
IP rating
IP20
Colour Grey
Width 1000 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1208-3VS4
Dim (W x H x D) 1000 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF12083VS4
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP20
Colour Grey
Width 1000 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1208-3VS4
Dim (W x H x D) 1000 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF12083VS4

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures