Siemens 8MF1220-3BR5 Switchboard cabinet 1200 x 2200 x 1000 Steel Grey 1 pc(s)
SIMATIC WinCC Professional Power Pack WinCC Advanced WinCC Professional 512 Power Tags V13 (without version change) Engineering software in TIA Portal Floating License Software and documentation on DVD License key on a USB stick Class A
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Professional Power Pack WinCC Advanced WinCC Professional 512 Power Tags V13 (without version change) Engineering software in TIA Portal Floating License Software and documentation on DVD License key on a USB stick Class A
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 1200 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1220-3BR5 |
Dim | (W x H x D) 1200 x 2200 x 1000 mm |
Depth | 1000 mm |
Manufacturer part # | 8MF12203BR5 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC PROF. 512 POWERPACK V13
SIMATIC WinCC Professional Power Pack WinCC Advanced WinCC Professional 512 Power Tags V13 (without version change) Engineering software in TIA Portal Floating License Software and documentation on DVD License key on a USB stick Class A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures