Siemens 8MF1220-3BS5 Switchboard cabinet 1200 x 2200 x 1000 Steel Grey 1 pc(s)

  • Item no.: 1687106
  • Manufacturer no.: 8MF12203BS5
  • EAN: 4001869494487

SIMATIC WinCC Professional Power Pack 512 Power Tags 4096 Power Tags V13 (without version change) Engineering software in TIA Portal Floating License without SW and documentation license key on USB stick Class A

  • Item no.: 1687106
  • Manufacturer no.: 8MF12203BS5
  • EAN: 4001869494487

SIMATIC WinCC Professional Power Pack 512 Power Tags 4096 Power Tags V13 (without version change) Engineering software in TIA Portal Floating License without SW and documentation license key on USB stick Class A

Material Steel
IP rating
IP55
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1220-3BS5
Dim (W x H x D) 1200 x 2200 x 1000 mm
Depth 1000 mm
Manufacturer part # 8MF12203BS5
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP55
Colour Grey
Width 1200 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1220-3BS5
Dim (W x H x D) 1200 x 2200 x 1000 mm
Depth 1000 mm
Manufacturer part # 8MF12203BS5

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures