Siemens 8MF1264-3BS4 Switchboard cabinet 600 x 2200 x 400 Steel Grey 1 pc(s)

  • Item no.: 1684114
  • Manufacturer no.: 8MF12643BS4
  • EAN: 4001869493497

SIMATIC WinCC Runtime Advanced 2048 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/…

  • Item no.: 1684114
  • Manufacturer no.: 8MF12643BS4
  • EAN: 4001869493497

SIMATIC WinCC Runtime Advanced 2048 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/…

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1264-3BS4
Dim (W x H x D) 600 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF12643BS4
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1264-3BS4
Dim (W x H x D) 600 x 2200 x 400 mm
Depth 400 mm
Manufacturer part # 8MF12643BS4

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures