Siemens 8MF1264-3VR4 Switchboard cabinet 600 x 2200 x 400 Steel Grey 1 pc(s)
SIMATIC WinCC Runtime Advanced 4096 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/…
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Runtime Advanced 4096 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/…
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 600 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1264-3VR4 |
Dim | (W x H x D) 600 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF12643VR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC RUNTIME ADVANCED 4096 V13 SP2
SIMATIC WinCC Runtime Advanced 4096 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit)
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures