Siemens 8MF1268-3BS5 Switchboard cabinet 600 x 2200 x 800 Steel Grey 1 pc(s)
Variants
Power cable pre-assembled 6FX3002-5CL11 4x 2.5 for motor S-1FL6 HI 400 V with V70/V90 FRAME B and C MOTION-CONNECT 300 UL/CSA Dmax=9.4 mm Length (m)=5 m
- Warranty: 24 months
- Manufacturer: Siemens
Variants
Power cable pre-assembled 6FX3002-5CL11 4x 2.5 for motor S-1FL6 HI 400 V with V70/V90 FRAME B and C MOTION-CONNECT 300 UL/CSA Dmax=9.4 mm Length (m)=5 m
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP55 |
Colour | Grey |
Width | 600 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1268-3BS5 |
Dim | (W x H x D) 600 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF12683BS5 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
POWER CABLE, PREASSEMBLED
Power cable pre-assembled 6FX3002-5CL11 4x 2.5 for motor S-1FL6 HI 400 V with V70/V90 FRAME B and C MOTION-CONNECT 300 UL/CSA Dmax=9.4 mm Length (m)=5 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures