Siemens 8MF1268-3VS4 Switchboard cabinet 600 x 2200 x 800 Steel Grey 1 pc(s)

  • Item no.: 1682568
  • Manufacturer no.: 8MF12683VS4
  • EAN: 4001869495118

SIMATIC WinCC Runtime Advanced 512 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 512 Power Tags WinCC Runtime Advanced 512 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive…

  • Item no.: 1682568
  • Manufacturer no.: 8MF12683VS4
  • EAN: 4001869495118

SIMATIC WinCC Runtime Advanced 512 Power Tags V13 SP2, Upgrade WinCC flexible 2008 Runtime 512 Power Tags WinCC Runtime Advanced 512 Power Tags V13 SP2 R-SW in TIA Portal single license SW and documentation on DVD License key on a USB flash drive…

Material Steel
IP rating
IP20
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1268-3VS4
Dim (W x H x D) 600 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF12683VS4
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP20
Colour Grey
Width 600 mm
Height 2200 mm
Content 1 pc(s)
Type 8MF1268-3VS4
Dim (W x H x D) 600 x 2200 x 800 mm
Depth 800 mm
Manufacturer part # 8MF12683VS4

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures