Siemens 8MF1284-3VR4 Switchboard cabinet 800 x 2200 x 400 Steel Grey 1 pc(s)
SIMATIC WinCC Runtime Advanced 512 Power Tags V13 SP2 Upgrade WinCC flexible 2008 Runtime 512 Power Tags WinCC Runtime Advanced 512 Power Tags V13 SP2 R-SW in TIA Portal single license software, documentation and License key for download Class A …
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC WinCC Runtime Advanced 512 Power Tags V13 SP2 Upgrade WinCC flexible 2008 Runtime 512 Power Tags WinCC Runtime Advanced 512 Power Tags V13 SP2 R-SW in TIA Portal single license software, documentation and License key for download Class A …
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 800 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1284-3VR4 |
Dim | (W x H x D) 800 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF12843VR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
WINCC RT ADVANCED 512 V13 SP2 UPGRADE DL
SIMATIC WinCC Runtime Advanced 512 Power Tags V13 SP2 Upgrade WinCC flexible 2008 Runtime 512 Power Tags WinCC Runtime Advanced 512 Power Tags V13 SP2 R-SW in TIA Portal single license software, documentation and License key for download Class A 6 languages (de,en,fr,es,it,zh) executable in Windows 7 (32 bit, 64 bit), Windows 8.1/10 (64 bit), Windows Server 2008 R2/2012 R2/2016 (64 bit) ******************************* E-mail address required for delivery
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures