Siemens 8MF1288-3BS4 Switchboard cabinet 800 x 2200 x 800 Steel Grey 1 pc(s)
Variants
power cable pre-assembled 6FX3002-5CL01 4x 1.5, for motor S-1FL6 HI 400 V for V70/V90 FRAME AA and A MOTION-CONNECT 300 UL/CSA Dmax=8.1 mm Length (m)=20 m
- Warranty: 24 months
- Manufacturer: Siemens
Variants
power cable pre-assembled 6FX3002-5CL01 4x 1.5, for motor S-1FL6 HI 400 V for V70/V90 FRAME AA and A MOTION-CONNECT 300 UL/CSA Dmax=8.1 mm Length (m)=20 m
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 800 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1288-3BS4 |
Dim | (W x H x D) 800 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF12883BS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
POWER CABLE, PREASSEMBLED
power cable pre-assembled 6FX3002-5CL01 4x 1.5, for motor S-1FL6 HI 400 V for V70/V90 FRAME AA and A MOTION-CONNECT 300 UL/CSA Dmax=8.1 mm Length (m)=20 m
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures