Siemens 8MF1288-3VS4 Switchboard cabinet 800 x 2200 x 800 Steel Grey 1 pc(s)
Variants
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Variants
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 800 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1288-3VS4 |
Dim | (W x H x D) 800 x 2200 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF12883VS4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
TERMINAL BLOCK TPRO W. LED SCREW TERM.
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Screw terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures