Siemens 8MF1290-3VR4 Switchboard cabinet 900 x 2200 x 1000 Steel Grey 1 pc(s)
Variants
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2000 mm, W: 800 mm, T: 400 mm
- Warranty: 24 months
- Manufacturer: Siemens
Variants
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2000 mm, W: 800 mm, T: 400 mm
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP20 |
Colour | Grey |
Width | 900 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1290-3VR4 |
Dim | (W x H x D) 900 x 2200 x 1000 mm |
Depth | 1000 mm |
Manufacturer part # | 8MF12903VR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
Empty control cabinet enclosure, without side panels, IP40, H: 2000 mm, W: 800 mm, D: ...
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2000 mm, W: 800 mm, T: 400 mm
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures