Siemens 8MF1294-3BR4 Switchboard cabinet 900 x 2200 x 400 Steel Grey 1 pc(s)
Variants
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Push-in terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Variants
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Push-in terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP40 |
Colour | Grey |
Width | 900 mm |
Height | 2200 mm |
Content | 1 pc(s) |
Type | 8MF1294-3BR4 |
Dim | (W x H x D) 900 x 2200 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF12943BR4 |
Product type | Switchboard cabinet |
---|
Documents & Downloads
TERM.L BLOCK TPRO W. LED PUSH-IN TERM.
Connection module TPRO with relay 24 V DC, Output 8 NO contacts 230V AC/3 A 30 V DC/3 A, Type: Push-in terminal with LED, VPE=1 unit 16 pole IDC connection for cable
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures