Siemens 8MF2004-3RB Switchboard cabinet 1000 x 2000 x 400 Steel Grey 1 pc(s)
Signal cable pre-assembled (HTL in motor 1-ph.) 4x 2x 0.34+4x 0.5 C UL/CSA, DESINA MOTION-CONNECT 500 Dmax=9.3 mm TYPE: 6FX5002-2AH00 LENGTH (M) = 0 + 90 + 5 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Signal cable pre-assembled (HTL in motor 1-ph.) 4x 2x 0.34+4x 0.5 C UL/CSA, DESINA MOTION-CONNECT 500 Dmax=9.3 mm TYPE: 6FX5002-2AH00 LENGTH (M) = 0 + 90 + 5 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP30 |
Colour | Grey |
Width | 1000 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2004-3RB |
Dim | (W x H x D) 1000 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF20043RB |
Product type | Switchboard cabinet |
---|
Documents & Downloads
SIGNAL CABLE, PREFABRICATED
Signal cable pre-assembled (HTL in motor 1-ph.) 4x 2x 0.34+4x 0.5 C UL/CSA, DESINA MOTION-CONNECT 500 Dmax=9.3 mm TYPE: 6FX5002-2AH00 LENGTH (M) = 0 + 90 + 5 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures