Siemens 8MF2006-3RB Switchboard cabinet 1000 x 2000 x 600 Steel Grey 1 pc(s)
SIMATIC DP, Electronics module for ET 200S, 1 count 24 V/100 kHz 15 mm installation width, operating modes: Count, Measure, (cycle duration measurement, high-resolution) with clock synchronization
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC DP, Electronics module for ET 200S, 1 count 24 V/100 kHz 15 mm installation width, operating modes: Count, Measure, (cycle duration measurement, high-resolution) with clock synchronization
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP30 |
Colour | Grey |
Width | 1000 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2006-3RB |
Dim | (W x H x D) 1000 x 2000 x 600 mm |
Depth | 600 mm |
Manufacturer part # | 8MF20063RB |
Product type | Switchboard cabinet |
---|
Documents & Downloads
ET200S, EL-MOD., COUNTER 100KHZ, 24V DC
SIMATIC DP, Electronics module for ET 200S, 1 count 24 V/100 kHz 15 mm installation width, operating modes: Count, Measure, (cycle duration measurement, high-resolution) with clock synchronization
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures