Siemens 8MF2028-5E Switchboard cabinet 1200 x 2000 x 800 Steel Grey 1 pc(s)
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 0 + 2 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 0 + 2 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 1200 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2028-5E |
Dim | (W x H x D) 1200 x 2000 x 800 mm |
Depth | 800 mm |
Manufacturer part # | 8MF20285E |
Product type | Switchboard cabinet |
---|
Documents & Downloads
SIGNAL CABLE, PREASSEMBLED
Signal cable pre-assembled type: 6FX5002-2DC10 (SINAMICS Drive CLiQ) connector IP20/IP67, with 24 V MOTION-CONNECT 500 Length (m)= 0 + 0 + 2 + 0
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures