Siemens 8MF2064-3RB Standard switchboard cabinet 600 x 2000 x 400 Steel Grey 1 pc(s)
SIMATIC DP, reserve module for ET200iSP SIMATIC ET 200iSP Reserve module
- Warranty: 24 months
- Manufacturer: Siemens
SIMATIC DP, reserve module for ET200iSP SIMATIC ET 200iSP Reserve module
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP30 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2064-3RB |
Dim | (W x H x D) 600 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF20643RB |
Product type | Standard switchboard cabinet |
---|
Documents & Downloads
ET200ISP, RESERVE MODULE
SIMATIC DP, reserve module for ET200iSP SIMATIC ET 200iSP Reserve module
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures