Siemens 8MF2064-4ES EMC cabinet 600 x 2000 x 400 Steel Grey 1 pc(s)

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2064-4ES
Dim (W x H x D) 600 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF20644ES
Product type EMC cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2064-4ES
Dim (W x H x D) 600 x 2000 x 400 mm
Depth 400 mm
Manufacturer part # 8MF20644ES

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures