Siemens 8MF2064-5R Switchboard cabinet 600 x 2000 x 400 Steel Grey 1 pc(s)
SINAMICS / SIMOVERT MASTERDRIVES OUTPUT REACTOR FMAX = 120HZ, FP = 3KHZ 3 380-460V AC 25.5A
- Warranty: 24 months
- Manufacturer: Siemens
SINAMICS / SIMOVERT MASTERDRIVES OUTPUT REACTOR FMAX = 120HZ, FP = 3KHZ 3 380-460V AC 25.5A
- Warranty: 24 months
- Manufacturer: Siemens
Technical data
Material | Steel |
---|---|
IP rating | IP54 |
Colour | Grey |
Width | 600 mm |
Height | 2000 mm |
Content | 1 pc(s) |
Type | 8MF2064-5R |
Dim | (W x H x D) 600 x 2000 x 400 mm |
Depth | 400 mm |
Manufacturer part # | 8MF20645R |
Product type | Switchboard cabinet |
---|
Documents & Downloads
output reactor 18,0 A, 0,1100 kW
SINAMICS / SIMOVERT MASTERDRIVES OUTPUT REACTOR FMAX = 120HZ, FP = 3KHZ 3 380-460V AC 25.5A
- Warranty: 24 months
- Manufacturer: Siemens
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures