Siemens 8MF2066-4RB Switchboard cabinet 600 x 2000 x 600 Steel Grey 1 pc(s)

  • Item no.: 1684870
  • Manufacturer no.: 8MF20664RB
  • EAN: 4025515200505

standard cabinet 8MF2 HxWxD=2000x 600x 600 Installation: Side-by-side ventilated, mounted, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

  • Item no.: 1684870
  • Manufacturer no.: 8MF20664RB
  • EAN: 4025515200505

standard cabinet 8MF2 HxWxD=2000x 600x 600 Installation: Side-by-side ventilated, mounted, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors…

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2066-4RB
Dim (W x H x D) 600 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF20664RB
Product type Switchboard cabinet

Technical data

Material Steel
IP rating
IP40
Colour Grey
Width 600 mm
Height 2000 mm
Content 1 pc(s)
Type 8MF2066-4RB
Dim (W x H x D) 600 x 2000 x 600 mm
Depth 600 mm
Manufacturer part # 8MF20664RB

Frequently bought together

Similar products

See and discover other items from category Wall Mount & Dry-lining Enclosures